Value 11995534 HDMI cable 15 m black shielded HDMI-A plug

MPN
11.99.5534
Brand
Value
EAN-13
7611990148271
Order Code
18-3764
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £30.68
10+ £30.02
100+ £29.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Value 11.99.5534 is a robust HDMI cable designed for high-performance audio and visual transmission, offering a length of 15 metres. Engineered with a black, shielded HDMI-A plug, this cable ensures reliable connectivity for display devices such as monitors and televisions, making it an ideal choice for applications requiring extended reach without signal degradation. Its shielded construction minimises electromagnetic interference, providing a stable and clear signal, which is critical in professional environments like studios or control rooms. The cable supports diverse multimedia interfaces, enhancing compatibility for various engineering and technical setups where precise display and audio output are necessary. The product is identified by the barcode 07611990148271, ensuring ease of inventory management and procurement.
Connector 1 HDMI plug
Length 15m
Colour Black
Type HDMI cable
Cable features Shielded
Cable Use TV/monitor
Cable version HDMI High Speed
Connector Version straight
Type B HDMI plug
Version Cable
Video resolution 1920 x 1080 Pixel

Reviews

Be the first to submit a review

Trustpilot