Value 11.99.5801 DisplayPort/VGA Adapter Cable Black 1.50 m

MPN
11.99.5801
Brand
Value
EAN-13
7630049616295
Order Code
18-3799
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £12.52
10+ £12.06
100+ £11.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Value 11.99.5801 offers a robust DisplayPort to VGA adapter cable designed for reliable transmission of video signals. This cable features a DisplayPort plug and a 15-pin VGA plug, facilitating a seamless connection between modern DisplayPort outputs and legacy VGA displays. With a length of 1.50 metres and a black jacket, the cable provides sufficient reach and flexibility for various setups in professional environments. It is ideal for use in engineering applications that require integration of contemporary graphics cards with traditional monitors or projectors, ensuring compatibility across different generations of display standards. The product is especially suited for scenarios that demand stable and high-quality video output without compromising on performance or signal integrity.
Connector 1 DisplayPort plug
Length 1.5m
Colour Black
Type DisplayPort cable
Cable Use TV/monitor
Signal flow Unidirectional (A→B)
Type B VGA plug
Version Adapter cable

Reviews

Be the first to submit a review

Trustpilot