Value 11.99.5779 DisplayPort/HDMI Adapter cable Black 1.50 m Shielded

MPN
11.99.5779
Brand
Value
EAN-13
7611990191390
Order Code
18-3795
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £21.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Value 11.99.5779 is a DisplayPort to HDMI adapter cable designed for connecting devices with DisplayPort output to HDMI input displays. This black cable measures 1.50 metres in length and is shielded to ensure optimum signal integrity and durability. With a DisplayPort plug on one end and an HDMI-A plug on the other, it is well-suited for use in audio and visual applications commonly encountered in both consumer electronics and professional settings such as video editing, graphic design, and computer-aided design. The shielded construction helps minimise electromagnetic interference, providing reliable performance essential for maintaining high-resolution video and audio signals.
Connector 1 DisplayPort
Length 1.5m
Colour Black
Type DisplayPort cable
Cable features Shielded
Cable Use TV/monitor
Connector Version straight
DisplayPort version DisplayPort 1.1
Signal flow Unidirectional (A→B)
Version Cable
Video resolution 2560 x 1600 Pixel
Weight 0.2

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot