Value 11.99.5706 HDMI Cable White 7.50 m Shielded HDMI-A plug

MPN
11.99.5706
Brand
Value
EAN-13
7611990117765
Order Code
18-3791
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £13.39
10+ £12.90
100+ £12.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Value 11.99.5706 HDMI Cable is a high-quality, shielded display cable designed for audio and visual applications requiring reliable digital signal transmission. Featuring HDMI-A plug connectors, this cable measures 7.50 metres in length and is finished in white, providing ample reach while maintaining aesthetic discretion in varied installations. With its robust shielding, the cable is engineered to minimise electromagnetic interference, ensuring uninterrupted data flow between source and display, making it ideal for connecting monitors, TVs, and other AV equipment. The Value 11.99.5706 cable is well-suited for professional and residential environments where dependable performance is essential, such as in home theatres, corporate boardrooms, and computer workstations.
Connector 1 HDMI plug
Length 7.5m
Colour White
Type HDMI cable
Cable features Standard HDMI
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Connector Version straight
HDMI version HDMI 1.4
Type B HDMI plug
Version Cable
Video resolution 1920 x 1080 Pixel

Reviews

Be the first to submit a review

Trustpilot