Value 11.99.5696 HDMI Cable HDMI-A to HDMI-A Black 10m 4K UHD Double Shielded

MPN
11.99.5696
Brand
Value
EAN-13
7630049611412
Order Code
18-3789
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £15.53
10+ £15.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Value 11.99.5696 is a high-performance HDMI cable designed to ensure reliable audio and visual connectivity for modern displays. This cable, featuring HDMI-A to HDMI-A connectors, supports 4K Ultra High Definition (UHD) resolutions, making it suitable for transmitting high-quality video signals in both home and professional settings. It is 10 metres long, providing ample distance for flexible setup configurations, and is constructed with a black double shielding that minimises electromagnetic interference, ensuring signal integrity. Engineers and technicians will find this cable useful in a variety of applications, such as connecting monitors, screens, or projectors to source devices like computers, media players, or other HDMI-compliant equipment, facilitating optimal data transfer essential for high-definition display technologies. Whether used in digital signage, control rooms, or multimedia installations, the Value 11.99.5696 offers the durability and performance required to meet the demands of today’s complex audio-visual systems.
Connector 1 HDMI
Length 10m
Colour Black
Type HDMI cable
Cable features 4K UHD
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Connector Version straight
HDMI version HDMI 2.0
Signal flow Bidirectional (A↔B)
Version Cable
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot