Value 11.99.5602 DisplayPort cable 2.00 m Black Shielded

MPN
11.99.5602
Brand
Value
EAN-13
7611990186235
Order Code
18-3775
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £5.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 164 in stock

Value 11.99.5602 DisplayPort cable is a 2.00 metre black cable, identified by the GTIN 07611990186235, suitable for engineers and technicians in need of a reliable connection for high-definition video and audio signals. The cable features DisplayPort plugs on both ends, making it compatible with devices that require DisplayPort connections, such as monitors and projectors, ensuring a stable transfer of digital signals. Its design includes shielding, which enhances protection against electromagnetic interference, thereby preserving signal integrity over its length. This cable is particularly beneficial in professional and industrial settings where quality screen or display cables are essential for visual applications like CAD workstations, digital signage, or control room displays. Its engineered build ensures durability and performance consistency in demanding environments.
Connector 1 DisplayPort
Length 2m
Colour Black
Type DisplayPort cable
Cable features Shielded
Cable Use TV/monitor
Connector Version straight
DisplayPort version DisplayPort 1.2
Signal flow Bidirectional (A↔B)
Version Cable
Video resolution 4096 x 2560 Pixel

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot