Value 11.99.5545 HDMI Cable Black 5 m 4K UHD Shielded

MPN
11.99.5545
Brand
Value
EAN-13
7611990192502
Order Code
18-3769
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £7.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Value 11.99.5545 is an HDMI cable designed for high-definition audio and visual signal transmission. This black cable, with a length of 5 metres, supports 4K UHD resolution, ensuring superior image quality and enhanced viewing experiences. Its shielded design minimises electromagnetic interference, making it ideal for connecting televisions or monitors in environments where clear and reliable signals are crucial. Typically used in home theatre systems, conference room setups, or any application requiring the precise transfer of high-definition digital video and audio data, this cable's robust construction ensures it meets the demands of professional and residential settings alike. The Value 11.99.5545 is a reliable choice for engineers and technicians seeking a dependable connection for video display devices.
Connector 1 HDMI plug
Length 5m
Colour Black
Type HDMI cable
Cable features Standard HDMI
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Connector Version straight
HDMI version HDMI 1.4
Type B HDMI plug
Version Cable
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot