Value 11.99.5527 HDMI Cable HDMI-A plug 2 m Black Shielded

MPN
11.99.5527
Brand
Value
EAN-13
7611990172504
Order Code
18-3763
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £4.54
10+ £4.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

Value 11.99.5527 is a high-performance HDMI cable designed to facilitate optimal audio and visual data transmission between devices featuring HDMI-A ports. With a length of 2 metres and a durable black sheath, this shielded cable ensures minimal electromagnetic interference, making it suitable for connecting televisions, monitors, or other display devices to a range of media components such as Blu-ray players, gaming consoles, or computers. Primarily used in setups requiring robust and reliable video and audio signal quality, such as home theatre systems or professional display configurations, this cable offers a dependable solution for engineers and technicians managing audiovisual equipment. It is suitable for both domestic and commercial applications where precise signal integrity is desired.
Connector 1 HDMI plug
Length 2m
Colour Black
Type HDMI cable
Cable features Shielded
Cable Use TV/monitor
Cable version HDMI High Speed
Connector Version straight
Type B HDMI plug
Version Cable
Video resolution 1920 x 1080 Pixel

Reviews

Be the first to submit a review

Trustpilot