Value 11.99.4353 Jack Audio Cable extension Black Shielded 3.00 m

MPN
11.99.4353
Brand
Value
EAN-13
7611990146253
Order Code
18-3757
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.10
10+ £1.06
100+ £1.03
500+ £1.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Value 11.99.4353 is a high-quality audio cable extension designed to support various sound applications. This cable features a length of 3.00 metres and is equipped with a 3.5 mm jack plug on one end and a 3.5 mm jack socket on the other, making it suitable for extending audio connections in professional and personal setups. The cable is shielded in black, providing protection against interference and ensuring signal integrity. Engineered for use in both stereo and mono audio systems, it is ideal for enhancing the connectivity of devices such as microphones, headphones, and speakers in studio environments or sound reinforcement systems. The product enhances flexibility in routing audio signals without degradation, supporting high-quality sound transmission.
Connector 1 Jack plug 3.5mm
Length 3m
Colour Black
Type Audio/phono Cable
Cable features Shielded
Cable Use Audio/phono
Connector Version straight
No. of A connectors 1
No. of B connections 1
Type B Jack socket 3.5mm
Version Cable

Reviews

Be the first to submit a review

Trustpilot