V-TAC VT-432 10311 LED Floodlight Solar Panel 30W Cool White Black

MPN
10311
Brand
V-TAC
EAN-13
3800170206908
Order Code
10-9234
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £78.74 £66.93
10+ £64.92
50+ £64.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 08/10/2026

The V-TAC 10311 LED floodlight is a 30 W solar panel outdoor lighting solution in a cool white and black finish. This versatile solar floodlight is ideal for garden lighting or any outdoor spotlight needs. Known for energy efficiency, it replaces traditional halogen spotlights effectively.
Type LED floodlight
Colour Temperature 6400K
IP Rating IP65
Power 30W
(Ø) 197.2mm
Bulb Type LED (monochrome)
Colour Cool white
Depth 197.2mm
Dim (Ø x H) 197.2 mm x 190.9 mm
Energy efficiency rating Doesn't apply
Factory colour Black
Height 190.9mm
Length 197.2mm
Luminous Flux 4800lm
Number of bulbs 1
Operating Voltage 6.4V
Total luminous flux 4800lm
Weight 2060g
Width 49mm

Reviews

Be the first to submit a review

Trustpilot