V-TAC Outdoor Light Fittings Solar outdoor wall light 621977

V-TAC Brand: V-TAC
V-TAC manufactures solar-powered outdoor wall lights featuring motion detectors.
Description Image Product Buy Pricing (Ex VAT) Factory colour Misc Attribute Type Colour Temperature IP Rating Power (Ø) Bulb Type Colour Depth Dim Dimmable Energy efficiency rating Height Length Light bulb included Luminous Flux Number of bulbs Operating Voltage Total luminous flux
V-TAC 23032 Solar Outdoor Wall Light with Motion Detector Black 1W LED
V-TAC 23032 Solar Outdoor Wall Light with Motion Detector Black 1W LED
Extended range
Order code: 10-9356
MPN: 23032

Back order - 10 availableBack-order availability date - 04/12/2026
1+ £36.22
Price per unit Ex VAT
Black Rectangular Solar outdoor wall light ( + motion detector) 3000K IP54 1W 126mm LED (monochrome) Warm white 83mm (Ø x H) 126 mm x 252 mm No n.rel. 252mm 126mm Yes 95lm 1 3.7V 95lm
V-TAC 23033 VT-1193 Solar Wall Light with Motion Detector 1W Grey
V-TAC 23033 VT-1193 Solar Wall Light with Motion Detector 1W Grey
Order code: 10-9357
MPN: 23033
1+ £42.61
Price per unit Ex VAT
Grey Solar outdoor wall light ( + motion detector) 3000K IP54 1W 126mm LED (monochrome) Warm white 83mm (Ø x H) 126 mm x 252 mm No n.rel. 252mm 126mm Yes 95lm 1 3.7V 95lm

Trustpilot