V-TAC 23032 Solar Outdoor Wall Light with Motion Detector Black 1W LED

MPN
23032
Brand
V-TAC
EAN-13
3800170209756
Order Code
10-9356
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Factory colour:

    Black Grey
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £42.61 £36.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 04/12/2026

V-TAC 23032 VT-1193 is a Solar outdoor wall light with a motion detector, providing 1 W of monochrome illumination in a sleek black design. It serves as an effective outdoor decorative light, perfect for enhancing garden decoration with its efficient LED technology. Ideal for garden lighting applications, this illuminated garden decoration ensures both functionality and aesthetic appeal.
Type Solar outdoor wall light ( + motion detector)
Colour Temperature 3000K
IP Rating IP54
Power 1W
(Ø) 126mm
Bulb Type LED (monochrome)
Colour Warm white
Depth 83mm
Dim (Ø x H) 126 mm x 252 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Black
Height 252mm
Length 126mm
Light bulb included Yes
Luminous Flux 95lm
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 3.7V
Total luminous flux 95lm
Weight 1.44kg
Width 126mm

Reviews

Be the first to submit a review

Trustpilot