V-TAC 23033 VT-1193 Solar Wall Light with Motion Detector 1W Grey

MPN
23033
Brand
V-TAC
EAN-13
3800170209763
Order Code
10-9357
Country of Origin
China
  • Quickly find another product in this range by Factory colour:

    Black Grey
View Full Product Range (2)

Discontinued


V-TAC's 23033 VT-1193 is a solar outdoor wall light with a motion detector and a 1 W LED in a grey finish. It provides decorative garden lighting and offers energy-efficient illumination for outdoor areas. Typical applications include enhanced outdoor decoration and illuminating garden pathways or entryways.
Type Solar outdoor wall light ( + motion detector)
Colour Temperature 3000K
IP Rating IP54
Power 1W
(Ø) 126mm
Bulb Type LED (monochrome)
Colour Warm white
Depth 83mm
Dim (Ø x H) 126 mm x 252 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Grey
Height 252mm
Length 126mm
Light bulb included Yes
Luminous Flux 95lm
Number of bulbs 1
Operating Voltage 3.7V
Total luminous flux 95lm
Weight 1.44kg
Width 126mm

Trustpilot