V-TAC Outdoor Light Fittings Solar garden spotlight 621975

V-TAC Brand: V-TAC
The V-TAC products form a group of solar garden spotlights that are energy-efficient, ten-watt LED lights designed for outdoor use.
Description Image Product Buy Pricing (Ex VAT) IP Rating (Ø) Colour Rendering Index Coverage max. (width) Depth Dim Height Length Material PIR detection angle (horizontal) Weight Width Type Colour Temperature Power Bulb Type Colour Energy efficiency rating Factory colour Luminous Flux
V-TAC 8674 VT-788-10 Solar Garden Spotlight LED 10W Black 1Piece
V-TAC 8674 VT-788-10 Solar Garden Spotlight LED 10W Black 1Piece
Extended range
Order code: 10-9479
MPN: 8674

Back order - 5 availableBack-order availability date - 27/11/2026
1+ £46.21
10+ £44.59
50+ £44.43
Price per unit Ex VAT
IP65 231.9mm 80 8m 231.9mm (Ø x H) 231.9 mm x 33.5 mm 33.5mm 231.9mm 120° 2.031kg 166.3mm Solar garden spotlight 4000K 10.00W LED (monochrome) Daylight white n.rel. Black 1100lm
V-TAC 9869 VT-787-10 Solar Garden Spotlight LED 10W Black Efficient
V-TAC 9869 VT-787-10 Solar Garden Spotlight LED 10W Black Efficient
Extended range
Order code: 10-9484
MPN: 9869

Back order - 8 availableBack-order availability date - 27/11/2026
1+ £46.11
10+ £44.49
Price per unit Ex VAT
IP44 175mm 175mm (Ø x H) 175 mm x 266 mm 266mm 175mm Aluminium 1.75kg 43mm Solar garden spotlight 4000K 10.00W LED (monochrome) Daylight white n.rel. Black 1100lm

Trustpilot