V-TAC 8674 VT-788-10 Solar Garden Spotlight LED 10W Black 1Piece

MPN
8674
Brand
V-TAC
EAN-13
3800157652629
Order Code
10-9479
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £46.21
10+ £44.59
50+ £44.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 27/11/2026

V-TAC 8674 VT-788-10 Solar garden spotlight is a 10.00 W LED decorative garden light. It features a monochrome display and comes in black, ideal for outdoor decorative lighting. This solar garden spotlight is perfect for garden decoration and illuminated garden decoration.
Type Solar garden spotlight
Colour Temperature 4000K
IP Rating IP65
Power 10.00W
(Ø) 231.9mm
Bulb Type LED (monochrome)
Colour Daylight white
Colour Rendering Index 80
Coverage max. (width) 8m
Depth 231.9mm
Dim (Ø x H) 231.9 mm x 33.5 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 33.5mm
Length 231.9mm
Luminous Flux 1100lm
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 3.7V
PIR detection angle (horizontal) 120°
Radiation Angle 90°
Total luminous flux 1100lm
Weight 2.031kg
Width 166.3mm

Reviews

Be the first to submit a review

Trustpilot