V-TAC 9869 VT-787-10 Solar Garden Spotlight LED 10W Black Efficient

MPN
9869
Brand
V-TAC
EAN-13
3800157656344
Order Code
10-9484
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £46.11
10+ £44.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 27/11/2026

The V-TAC Solar Garden Spotlight VT-787-10 provides a monochrome LED light with a power consumption of 10.00 W. This decorative garden light is ideal for outdoor decoration and illuminated garden installations. It is finished in black, blending elegantly in garden landscapes.
Type Solar garden spotlight
Colour Temperature 4000K
IP Rating IP44
Power 10.00W
(Ø) 175mm
Bulb Type LED (monochrome)
Colour Daylight white
Depth 175mm
Dim (Ø x H) 175 mm x 266 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 266mm
Length 175mm
Luminous Flux 1100lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 3.7V
Radiation Angle 90°
Total luminous flux 1100lm
Weight 1.75kg
Width 43mm

Reviews

Be the first to submit a review

Trustpilot