V-TAC Outdoor Light Fittings LED street light 622004

V-TAC Brand: V-TAC
The V-TAC group features energy-efficient LED street lights designed for versatile lighting solutions.
Description Image Product Buy Pricing (Ex VAT) Colour Temperature Colour Type IP Rating Power Bulb Type Circuits Dimmable Light bulb included Maximum Temperature Min. temperature Number of bulbs Operating Voltage Product lifespan approx Protection Class Radiation Angle Weight
V-TAC 23578 VT-ST201 LED Street Light Neutral White 1 Piece
V-TAC 23578 VT-ST201 LED Street Light Neutral White 1 Piece
Extended range
Order code: 10-9377
MPN: 23578

Available to back orderBack order, lead time 3 weeks
1+ £157.38
10+ £152.66
Price per unit Ex VAT
4000K Neutral white LED street light IP65 0.5w LED (monochrome) 15000 No Yes 60°C -20°C 1 230V 20000h IP65 120° 9560g
V-TAC 23579 VT-ST201 LED Street Light White Energy-Efficient 1 Piece
V-TAC 23579 VT-ST201 LED Street Light White Energy-Efficient 1 Piece
Extended range
Order code: 10-9378
MPN: 23579

Available to back orderBack order, lead time 3 weeks
1+ £122.22
10+ £118.99
Price per unit Ex VAT
6500K White LED street light IP65 0.5w LED (monochrome) 15000 No Yes 60°C -20°C 1 230V 20000h IP65 120° 9560g

Trustpilot