V-TAC 23578 VT-ST201 LED Street Light Neutral White 1 Piece

MPN
23578
Brand
V-TAC
EAN-13
3800170220249
Order Code
10-9377
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £157.38
10+ £152.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The V-TAC 23578 VT-ST201 is an LED street light that offers neutral white lighting. It is ideal for outdoor lighting applications such as garden path lighting or free-standing outdoor lights. This product provides energy-efficient illumination, making it suitable for various outdoor settings.
Type LED street light
Colour Temperature 4000K
IP Rating IP65
Power 0.5w
Bulb Type LED (monochrome)
Circuits 15000
Colour Neutral white
Dimmable No
Light bulb included Yes
Maximum Temperature 60°C
Min. temperature -20°C
Number of bulbs 1
Operating Voltage 230V
Product lifespan approx 20000h
Protection Class IP65
Radiation Angle 120°
Weight 9560g

Reviews

Be the first to submit a review

Trustpilot