V-TAC 23579 VT-ST201 LED Street Light White Energy-Efficient 1 Piece

MPN
23579
Brand
V-TAC
EAN-13
3800170220256
Order Code
10-9378
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £122.22
10+ £118.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

V-TAC's VT-ST201 LED street light (23579) is a reliable outdoor lighting solution. This white, free-standing outdoor light is energy-efficient and ideal for garden path lighting. It's perfect for illuminating streets, paths, and gardens.
Type LED street light
Colour Temperature 6500K
IP Rating IP65
Power 0.5w
Bulb Type LED (monochrome)
Circuits 15000
Colour White
Dimmable No
Light bulb included Yes
Maximum Temperature 60°C
Min. temperature -20°C
Number of bulbs 1
Operating Voltage 230V
Product lifespan approx 20000h
Protection Class IP65
Radiation Angle 120°
Weight 9560g

Reviews

Be the first to submit a review

Trustpilot