V-TAC Outdoor Light Fittings LED outdoor wall light 621990

V-TAC Brand: V-TAC
The V-TAC outdoor LED wall lights, manufactured by V-TAC, are a range of energy-efficient lighting solutions designed for exterior settings, providing cool white illumination.
Description Image Product Buy Pricing (Ex VAT) Colour Temperature Colour Weight Type IP Rating Power (Ø) Bulb Type Depth Dim Energy efficiency rating Factory colour Feed length Height Length Light bulb included Luminous Flux Material Misc Attribute Number of bulbs
V-TAC 8573 LED Outdoor Wall Light 12W 4000K White
V-TAC 8573 LED Outdoor Wall Light 12W 4000K White
Standard range
Order code: 10-9476
MPN: 8573

Despatched within 4 working days - 11 in stock
1+ £27.30
Price per unit Ex VAT
4000K White 1.898kg LED outdoor wall light IP65 12W 205mm LED (monochrome) 50mm (Ø x H) 205 mm x 170 mm n.rel. Black 5m 170mm 205mm Yes 550lm Aluminium Rectangular 1
V-TAC 94006 VT-25W Outdoor LED Wall Light 12W Cool White 6000K
V-TAC 94006 VT-25W Outdoor LED Wall Light 12W Cool White 6000K
Extended range
Order code: 10-9482
MPN: 94006

Back order - 9 availableBack-order availability date - 21/11/2026
1+ £34.85
10+ £33.62
50+ £33.50
Price per unit Ex VAT
6000K Cool white 1.867kg LED outdoor wall light IP65 12W 205mm LED (monochrome) 50mm (Ø x H) 205 mm x 170 mm n.rel. Black 5m 170mm 205mm Yes 550lm Aluminium Rectangular 1

Trustpilot