V-TAC 8573 LED Outdoor Wall Light 12W 4000K White

MPN
8573
Brand
V-TAC
EAN-13
3800157645584
Order Code
10-9476
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £27.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The V-TAC VT-25W 4000K 8573 is a 12 W LED outdoor wall light in white that provides efficient and bright illumination. Manufactured by V-TAC, this light is ideal for garden and outdoor lighting, making it perfect for illuminating pathways or enhancing security. Its modern design replaces traditional halogen spotlights with energy-saving LED technology.
Type LED outdoor wall light
Colour Temperature 4000K
IP Rating IP65
Power 12W
(Ø) 205mm
Bulb Type LED (monochrome)
Colour White
Depth 50mm
Dim (Ø x H) 205 mm x 170 mm
Energy efficiency rating n.rel.
Factory colour Black
Feed length 5m
Height 170mm
Length 205mm
Light bulb included Yes
Luminous Flux 550lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 3.2V
Protection Class IP65
Radiation Angle 120°
Total luminous flux 550lm
Weight 1.898kg
Width 205mm

Reviews

Be the first to submit a review

Trustpilot