V-TAC 94006 VT-25W Outdoor LED Wall Light 12W Cool White 6000K

MPN
94006
Brand
V-TAC
EAN-13
3800157645744
Order Code
10-9482
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £41.00 £34.85
10+ £33.62
50+ £33.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 21/11/2026

The V-TAC VT-25W 6000K 94006 LED outdoor wall light is a 12 W cool white lighting solution, ideal for enhancing nighttime visibility. Manufactured by V-TAC, it offers efficient LED lighting, replacing traditional halogen spotlights. This product is suitable for garden or outdoor settings, providing a reliable and energy-efficient option for exterior lighting.
Type LED outdoor wall light
Colour Temperature 6000K
IP Rating IP65
Power 12W
(Ø) 205mm
Bulb Type LED (monochrome)
Colour Cool white
Depth 50mm
Dim (Ø x H) 205 mm x 170 mm
Energy efficiency rating n.rel.
Factory colour Black
Feed length 5m
Height 170mm
Length 205mm
Light bulb included Yes
Luminous Flux 550lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 3.2V
Protection Class IP65
Radiation Angle 120°
Total luminous flux 550lm
Weight 1.867kg
Width 205mm

Reviews

Be the first to submit a review

Trustpilot