V-TAC Outdoor Light Fittings Garden spotlight 621973

V-TAC Brand: V-TAC
The V-TAC garden spotlights are versatile outdoor lighting fixtures, designed for use with GU10 bulbs, providing both functional and aesthetic illumination in various garden settings.
Description Image Product Buy Pricing (Ex VAT) (Ø) Colour Dim Factory colour Length Misc Attribute Weight Width Type IP Rating Power Base Bulb Type Depth Energy efficiency rating Height Material Number of bulbs Operating Voltage
V-TAC 10372 VT-1119 Garden Spotlight GU10 Black 1 Piece
V-TAC 10372 VT-1119 Garden Spotlight GU10 Black 1 Piece
Extended range
Order code: 10-9238
MPN: 10372

Available to back orderBack order, lead time 8 weeks
1+ £6.17
10+ £5.77
Price per unit Ex VAT
88mm (Ø x H) 88 mm x 245 mm Black 88mm Circular 0.236kg 88mm Garden spotlight IP65 0.5w GU10 LED (monochrome) 75mm n.rel. 245mm Aluminium 1 230V
V-TAC 10373 Garden Spotlight GU10 Silver 1 Piece
V-TAC 10373 Garden Spotlight GU10 Silver 1 Piece
Standard range
Order code: 10-9239
MPN: 10373

Despatched within 4 working days - 31 in stock
1+ £6.46
10+ £6.04
50+ £5.91
Price per unit Ex VAT
105mm Black (Ø x H) 105 mm x 245 mm Silver 105mm 0.252kg 105mm Garden spotlight IP65 0.5w GU10 LED (monochrome) 75mm n.rel. 245mm Aluminium 1 230V

Trustpilot