V-TAC 10373 Garden Spotlight GU10 Silver 1 Piece

MPN
10373
Brand
V-TAC
EAN-13
3800170207493
Order Code
10-9239
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £7.04 £6.46
10+ £6.04
50+ £5.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The V-TAC 10373 VT-1126 Garden Spotlight is a silver decorative garden light designed for outdoor use. It features a GU10 fitting, making it suitable for garden decorations and illuminated garden settings. V-TAC manufactures this product for enhancing outdoor decorative lighting.
Type Garden spotlight
IP Rating IP65
Power 0.5w
(Ø) 105mm
Base GU10
Bulb Type LED (monochrome)
Colour Black
Depth 75mm
Dim (Ø x H) 105 mm x 245 mm
Energy efficiency rating n.rel.
Factory colour Silver
Height 245mm
Length 105mm
Material Aluminium
Number of bulbs 1
Operating Voltage 230V
Weight 0.252kg
Width 105mm

Reviews

Be the first to submit a review

Trustpilot