V-TAC 10372 VT-1119 Garden Spotlight GU10 Black 1 Piece

MPN
10372
Brand
V-TAC
EAN-13
3800170207486
Order Code
10-9238
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £7.26 £6.17
10+ £5.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The V-TAC 10372 VT-1119 Garden spotlight in black is a versatile outdoor decorative light. It serves as an illuminated garden decoration, ideal for enhancing the visual appeal of gardens. This decorative garden lighting is perfect for creating attractive and functional garden spaces.
Type Garden spotlight
IP Rating IP65
Power 0.5w
(Ø) 88mm
Base GU10
Bulb Type LED (monochrome)
Depth 75mm
Dim (Ø x H) 88 mm x 245 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 245mm
Length 88mm
Material Aluminium
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Weight 0.236kg
Width 88mm

Reviews

Be the first to submit a review

Trustpilot