V-TAC Light Bulbs & Tubes LED (monochrome) 621985

V-TAC Brand: V-TAC
The V-TAC LED bulbs are energy-efficient lighting solutions typically characterized by a standard E-27 fitting and are available in various wattages and colour temperatures to suit diverse illumination needs.
Description Image Product Buy Pricing (Ex VAT) Colour rendering Colour Temperature Range Type Colour Dimmable Base Operating Voltage Circuits Colour Rendering Index Diameter Dim Energy efficiency rating Length Light bulb included Maximum Temperature Min. temperature Product lifespan approx Protection Class Radiation Angle Rating
V-TAC 23570 LED Bulb 30W E-27 Neutral White 157x100mm 1 Piece
V-TAC 23570 LED Bulb 30W E-27 Neutral White 157x100mm 1 Piece
Standard range
Order code: 10-9375
MPN: 23570

Despatched within 4 working days - 10 in stock
1+ £3.57
10+ £3.37
50+ £3.32
Price per unit Ex VAT
840 4000 K Tube shape White No E-27 230V 20000 80 Ra 157mm (Ø x L) 157 mm x 100 mm F (A - G) 100mm Yes 45°C -20°C 20000h IP20 160° 30W
V-TAC 23571 LED Bulb EEC F E-27 30W 157x100mm White Monochrome
V-TAC 23571 LED Bulb EEC F E-27 30W 157x100mm White Monochrome
Order code: 10-9376
MPN: 23571
1+ £4.16
Price per unit Ex VAT
865 6500 K Tube shape White No E-27 230V 20000 80 Ra 157mm (Ø x L) 157 mm x 100 mm F (A - G) 100mm Yes 45°C -20°C 20000h IP20 160° 30W

Trustpilot