V-TAC 23571 LED Bulb EEC F E-27 30W 157x100mm White Monochrome

MPN
23571
Brand
V-TAC
EAN-13
3800170220140
Order Code
10-9376
Country of Origin
China
View Full Product Range (2)

Discontinued


V-TAC manufactures the 23571 LED (monochrome) light bulb, which has an EEC rating of F. This 30 W LED bulb with dimensions of 157 mm x 100 mm offers energy-efficient white lighting and is ideal for home or office settings. The E-27 base makes it easy to install in standard light fittings.
Type Tube shape
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 20000
Colour rendering 865
Colour Rendering Index 80 Ra
Colour Temperature Range 6500 K
Diameter 157mm
Dim (Ø x L) 157 mm x 100 mm
Energy efficiency rating F (A - G)
Length 100mm
Light bulb included Yes
Maximum Temperature 45°C
Min. temperature -20°C
Product lifespan approx 20000h
Protection Class IP20
Radiation Angle 160°
Rating 30W
Total luminous flux 3210lm
Weight 170g

Trustpilot