V-TAC 23570 LED Bulb 30W E-27 Neutral White 157x100mm 1 Piece

MPN
23570
Brand
V-TAC
EAN-13
3800170220133
Order Code
10-9375
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.20 £3.57
10+ £3.37
50+ £3.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The V-TAC 23570 is a monochrome LED light bulb designed for efficient illumination. It has a neutral white light output and consumes 30 Watts of power, making it suitable for residential or commercial use. Typically used in standard E-27 fittings, it is ideal for general lighting purposes.
Type Tube shape
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 20000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 157mm
Dim (Ø x L) 157 mm x 100 mm
Energy efficiency rating F (A - G)
Length 100mm
Light bulb included Yes
Maximum Temperature 45°C
Min. temperature -20°C
Product lifespan approx 20000h
Protection Class IP20
Radiation Angle 160°
Rating 30W
Total luminous flux 3210lm
Weight 170g

Reviews

Be the first to submit a review

Trustpilot