V-TAC 8048 VT-8340 LED light tube White Indoor Light Fittings 40W EEC E

MPN
8048
Brand
V-TAC
EAN-13
3800170203068
Order Code
18-4933
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £11.26 £9.57
10+ £9.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 21/11/2026

V-TAC presents the 8048 VT-8340 LED light tube, a monochrome model featuring a power rating of 40 watts. Designed for light boxes, this LED tube is particularly noted for its energy efficiency class E, in line with the revised energy labelling scale from A to G. The product emits a consistent white light that ensures optimal brightness and clarity for applications such as architectural lighting, retail displays, and advertisement illumination. As an integral component for designers and engineers, the V-TAC 8048 provides reliable and consistent performance, facilitating precision in professional lighting installations.
Type Tube
Housing colour White
IP Rating IP20
Energy efficiency rating E (A - G)
Colour Temperature 4000K
Lamp type LED (monochrome)
Length 1200mm
Light outlet bulb included
Max. system power 40W
No. of bulbs 1
Operating Voltage 230V
Product Type LED light tube
Rated luminous flux according to IEC 62722-2- 1 4800lm
Rating per bulb 40W

Reviews

Be the first to submit a review

Trustpilot