V-TAC 7877 LED Surface-Mount Light 18W Neutral White EEC: E

MPN
7877
Brand
V-TAC
EAN-13
3800170201880
Order Code
10-9464
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The V-TAC 7877 LED surface-mount light, model VT-60018-RD, offers efficient recessed lighting with 18 W power consumption and a neutral white glow. This energy-efficient light is rated under EEC: E (A - G), highlighting its environmental consideration. Ideal for modern interiors, it provides a sleek and clean lighting solution suitable for residential and commercial spaces.
Type LED surface-mount light
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating E (A - G)
Circuits 15000
Colour rendering index CRI 80
Colour Temperature 4000K
Colour temperature (max.) 4000K
Colour temperature (min.) 4000K
Depth 216mm
Diameter 215.6mm
Dimensions (Ø x H) 215.6 x 30.8mm
Height/depth 30.8mm
Housing Material Plastic
Lamp type LED (monochrome)
Length 216mm
Light outlet bulb included
Max. system power 18W
Maximum Temperature 45°C
Min. temperature -20°C
Misc Attribute Circular
Nominal Voltage 230V
Power consumption in emergency mode 18W
Rated lifetime L70/B50 at 25 °C 20000h
Suitable for lamp power 18W
Suitable for number of light sources 1
Weight 0.29375kg
Width 216mm

Reviews

Be the first to submit a review

Trustpilot