V-TAC 7870 VT-60006-RD LED Light 6W Warm White Surface-Mount

MPN
7870
Brand
V-TAC
EAN-13
3800170201811
Order Code
10-9457
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

The V-TAC 7870 LED surface-mount light features a power rating of 6 watts and emits a warm white light, offering energy efficiency classified as E. With its sleek white design, it is ideal for modern interiors and various surface-mount installations. Common applications include residential settings, commercial spaces, and retail environments, providing efficient and stylish lighting solutions.
Type LED surface-mount light
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating E (A - G)
Circuits 15000
Colour rendering index CRI 80
Colour Temperature 3000K
Colour temperature (max.) 3000K
Colour temperature (min.) 3000K
Depth 121mm
Diameter 121.2mm
Dimensions (Ø x H) 121.2 x 30.6mm
Height/depth 30.6mm
Housing Material Plastic
Lamp type LED (monochrome)
Length 121mm
Light outlet bulb included
Max. system power 6W
Maximum Temperature 45°C
Min. temperature -20°C
Misc Attribute Circular
Nominal Voltage 230V
Rated lifetime L70/B50 at 25 °C 20000h
Suitable for number of light sources 1
Weight 0.1154kg
Width 121mm

Reviews

Be the first to submit a review

Trustpilot