V-TAC 7863 VT-61012-RD LED Recessed Panel 12W Cool White EEC: F

MPN
7863
Brand
V-TAC
EAN-13
3800170201743
Order Code
10-9450
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The V-TAC 7863 LED recessed panel, model VT-61012-RD, is a 12W cool white recessed light with an energy efficiency class of F. It provides efficient and uniform illumination, making it suitable for modern residential and commercial lighting projects. This LED spotlight is ideal for use in kitchens, offices, and retail spaces, offering a sleek and modern lighting solution.
Type LED recessed panel
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating F (A - G)
Circuits 15000
Colour Temperature 6500K
Diameter 170.8mm
Height/depth 28.4mm
Housing Material Plastic
Lamp type LED (monochrome)
Length 171mm
Light outlet bulb included
Max. system power 12W
Maximum Temperature 45°C
Min. temperature -20°C
Misc Attribute Circular
Nominal Voltage 230V
Rated lifetime L70/B50 at 25 °C 20000h
Suitable for number of light sources 1
Weight 0.1665kg
Width 171mm

Reviews

Be the first to submit a review

Trustpilot