V-TAC 7859 VT-61006-RD LED Recessed Panel 6W Neutral White

MPN
7859
Brand
V-TAC
EAN-13
3800170201705
Order Code
10-9446
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

V-TAC's VT-61006-RD LED recessed panel, model 7859, is a 6W fixture in neutral white, designed for energy-efficient lighting with an energy efficiency class of E. The recessed spotlight features a sleek white finish, ideal for modern interiors and suitable for both commercial and residential spaces. Typical applications include office settings, retail environments, and home setups.
Type LED recessed panel
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating E (A - G)
Circuits 15000
Colour Temperature 4000K
Diameter 120.5mm
Height/depth 28.4mm
Housing Material Plastic
Lamp type LED (monochrome)
Length 121mm
Light outlet bulb included
Max. system power 6W
Maximum Temperature 45°C
Min. temperature -20°C
Misc Attribute Circular
Nominal Voltage 230V
Rated lifetime L70/B50 at 25 °C 20000h
Suitable for number of light sources 1
Weight 0.101157kg
Width 121mm

Reviews

Be the first to submit a review

Trustpilot