V-TAC 7858 VT-61006-RD LED Recessed Panel 6W Warm White EEC: E

MPN
7858
Brand
V-TAC
EAN-13
3800170201699
Order Code
10-9445
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £1.70
10+ £1.59
50+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

The V-TAC 7858 LED recessed panel features a sleek design with a warm white glow and a power rating of 6 W. As an energy-efficient lighting solution, it falls under energy efficiency class E and provides a modern touch to interiors. This recessed spotlight is ideal for use in residential settings, enhancing living spaces with its soft illumination.
Type LED recessed panel
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating E (A - G)
Circuits 15000
Colour Temperature 3000K
Diameter 120.5mm
Height/depth 28.4mm
Housing Material Plastic
Lamp type LED (monochrome)
Length 121mm
Light outlet bulb included
Max. system power 6W
Maximum Temperature 45°C
Min. temperature -20°C
Misc Attribute Circular
Nominal Voltage 230V
Power consumption in emergency mode 6W
Rated lifetime L70/B50 at 25 °C 20000h
Suitable for number of light sources 1
Weight 0.101325kg
Width 121mm

Reviews

Be the first to submit a review

Trustpilot