V-TAC 7841 VT-80W LED Floodlight Solar Panel 10W Cool White

MPN
7841
Brand
V-TAC
EAN-13
3800170200708
Order Code
10-9438
Country of Origin
China
View Full Product Range (11)

Discontinued


The V-TAC 7841 LED floodlight is equipped with a 10 W solar panel and emits cool white light. Designed for outdoor lighting, it is ideal for gardens and outdoor spaces. V-TAC prioritises energy efficiency and sustainability in its solar floodlight products.
Type LED floodlight
Colour Temperature 6400K
IP Rating IP65
Power 10W
(Ø) 190mm
Bulb Type LED (monochrome)
Colour Cool white
Depth 190mm
Dim (Ø x H) 190 mm x 55 mm
Energy efficiency rating Doesn't apply
Factory colour White
Height 55mm
Length 170mm
Luminous Flux 800lm
Material Aluminium
Number of bulbs 1
Operating Voltage 3.2V
Protection Class IP65
Total luminous flux 800lm
Weight 1540g
Width 190mm

Trustpilot