V-TAC 23426 Motion Sensor 1Piece Sensitive Detection Energy Saving

MPN
23426
Brand
V-TAC
EAN-13
3800170219571
Order Code
10-9373
Country of Origin
China
View Full Product Range (3)

Discontinued


The V-TAC 23426 is a halogen bulb holder featuring a motion sensor, designed for use as a light accessory. This product, also known as VT-81010, functions as a light bulb socket suitable for integrating with lighting systems. It is typically applied in areas requiring automated lighting control, enhancing convenience and energy efficiency.
Type Motion sensor
(Ø) 88mm
Coverage max. (width) 8m
Factory colour White
Height 88mm
IP Rating IP20
Length 88mm
Operating Voltage 230V
Protection Class IP20
Vertical detection angle 360°
Weight 100g
Width 62mm

Trustpilot