V-TAC 21871 LED GU10 Reflector Bulb 2W Cool White 35x46mm 1Piece

MPN
21871
Brand
V-TAC
EAN-13
3800157687614
Order Code
10-9347
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.34
10+ £2.19
50+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

V-TAC offers the 21871 LED bulb, a monochrome GU10 reflector type with a cool white hue. This energy-efficient bulb operates at 2.00 watts with dimensions of 35 mm x 46 mm. Ideal for both residential and commercial settings, it's perfect for spotlighting and accent lighting solutions.
Type Reflector bulb
Colour White
Dimmable No
Base GU10
Operating Voltage 230V
Circuits >20000
Colour rendering 865
Colour Rendering Index 80 Ra
Colour Temperature Range 6500 K
Diameter 35mm
Dim (Ø x H) 35 mm x 46 mm
Energy efficiency rating F (A - G)
Equivalent to power rating 25W
Height 46mm
IP Rating IP20
Length 35mm
Light bulb included Yes
Luminous Flux 150lm
Material Plastic
Product lifespan approx 20000h
Radiation Angle 38°
Rating 2.00W
Total luminous flux 150lm

Reviews

Be the first to submit a review

Trustpilot