V-TAC 217114 LED Candle E14 4W Warm White 35x118mm EEC F 1Piece

MPN
217114
Brand
V-TAC
EAN-13
3800157683692
Order Code
10-9331
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £2.00
10+ £1.86
50+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 138 in stock

The V-TAC 217114 LED (monochrome) is a 4.00 W warm white bulb that features a candle shape with a windswept design, measuring 35 mm x 118 mm. Manufactured by V-TAC, this E14 LED bulb is energy-efficient and ideal for decorative lighting in chandeliers or wall sconces. Its compact size and attractive appearance make it suitable for both residential and commercial settings.
Type Candle shape windswept
Colour Amber
Dimmable No
Base E14
Operating Voltage 230V
Circuits >15000
Colour rendering 822
Colour Rendering Index 80 Ra
Colour Temperature Range 2200K
Diameter 35mm
Dim (Ø x H) 35 mm x 118 mm
Energy efficiency rating F (A - G)
Equivalent to power rating 30W
Height 118mm
IP Rating IP20
Length 35mm
Light bulb included Yes
Luminous Flux 350lm
Material Glass
Product lifespan approx 20000h
Radiation Angle 300°
Rating 4.00W
Total luminous flux 350lm
Weight 0.0224kg

Reviews

Be the first to submit a review

Trustpilot