V-TAC 216293 VT-307RD-N LED Recessed Panel 3W Daylight White

MPN
216293
Brand
V-TAC
EAN-13
3800157686044
Order Code
10-9308
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.31
10+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

V-TAC's VT-307RD-N 216293 is a 3.00 W LED recessed panel in daylight white. Ideal for modern spaces, this energy-efficient recessed lighting fits seamlessly into ceilings. It is perfect for both residential and commercial applications that require sleek, unobtrusive illumination.
Type LED (monochrome)
Colour Ecru white
Dimmable No
Base LED
Operating Voltage 230V
Diameter 84mm
Energy efficiency rating G (A - G)
Height 12mm
IP Rating IP20
Length 84mm
Light bulb included Yes
Luminous Flux 130lm
Material Aluminium
Misc Attribute Circular
Number of bulbs 1
Radiation Angle 120°
Rating 3W
Total luminous flux 130lm
Weight 0.12kg
Width 84mm

Reviews

Be the first to submit a review

Trustpilot