V-TAC 216272 LED Tube Neutral White 14W 900mm T8 G13 Eco-Friendly

MPN
216272
Brand
V-TAC
EAN-13
3800157687232
Order Code
10-9296
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.58
10+ £2.41
50+ £2.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 127 availableBack-order availability date - 04/12/2026

The V-TAC 216272 LED tube offers efficient lighting with a power consumption of 14 watts and emits a neutral white light. Its compact size, with a diameter of 28 mm and a length of 900 mm, makes it suitable for a variety of spaces. Ideal for both residential and commercial applications, this LED tube provides reliable illumination with energy-saving benefits.
Type Tube shape
Colour White
Dimmable No
Base G13
Operating Voltage 230V
Circuits 15000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 28mm
Dim (Ø x L) 28 mm x 900 mm
Energy efficiency rating F (A - G)
IP Rating IP20
Length 900mm
Maximum Temperature 45°C
Min. temperature -20°C
Misc Attribute T8
Number of bulbs 1
Product lifespan approx 25000h
Radiation Angle 160°
Rating 14W
Total luminous flux 1400lm

Reviews

Be the first to submit a review

Trustpilot