V-TAC 2142151 LED Candle E14 4.5W Warm White 36.5x100mm 1Piece

MPN
2142151
Brand
V-TAC
EAN-13
3800157682558
Order Code
10-9276
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.745
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 258 in stock

The V-TAC 2142151 LED bulb is a warm white, candle-shaped light fixture with a power consumption of 4.50 watts. It features an E14 base and measures 36.5 mm in diameter by 100 mm in height, suitable for settings requiring energy-efficient and elegant lighting. Typical applications include residential lighting, decorative fixtures, and ambient lighting in various settings.
Type Candle shape
Colour White
Dimmable No
Base E14
Operating Voltage 230V
Circuits >20000
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000K
Diameter 36.5mm
Dim (Ø x H) 36.5 mm x 100 mm
Energy efficiency rating F (A - G)
Equivalent to power rating 40W
Height 100mm
IP Rating IP20
Length 36.5mm
Light bulb included Yes
Luminous Flux 470lm
Material Thermoplastic
Product lifespan approx 20h
Radiation Angle 180°
Rating 4.50W
Total luminous flux 470lm
Weight 0.0244kg

Reviews

Be the first to submit a review

Trustpilot