V-TAC 212051 LED EEC F GU5.3 Par 16 6 W Monochrome Light Bulb

MPN
212051
Brand
V-TAC
EAN-13
3800170227477
Order Code
18-4872
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
3+ £1.65
10+ £1.54
50+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

V-TAC's 212051 LED EEC F GU5.3 Par 16 6 W monochrome light bulb is a precise solution for energy-efficient lighting requirements. Designed for engineers seeking reliable illumination, this light bulb features a GU5.3 base, making it compatible with various low voltage lighting fixtures. With a power rating of 6 watts, this LED bulb provides substantial luminosity suitable for settings where focused, monochrome lighting is needed. The bulb is particularly useful in architectural and accent lighting applications, offering enhanced longevity and energy savings compared to traditional halogen bulbs. Additionally, its classification within energy efficiency class F, under the A to G scale, endorses its suitability for projects demanding reduced energy consumption.
Type LED (monochrome)
Colour 4000K
Dimmable No
Base GU5.3
Operating Voltage 230V
Bulb shape MR16
Content 1
Diameter 50mm
Dimensions (Ø x L) 50 mm x 50 mm
Energy efficiency rating F (A - G)
Length 50mm
Luminous Flux 445lm
Material Plastic
Product lifespan approx 20000h
Radiation Angle 110°
Rating 5 W - 7.4 W
Total luminous flux 445lm
Weight 0.0305kg

Reviews

Be the first to submit a review

Trustpilot