V-TAC 211901 LED Light Bulb GU10 6W Monochrome EEC F Efficient Lighting

MPN
211901
Brand
V-TAC
EAN-13
3800170227361
Order Code
18-4862
Country of Origin
China
View Full Product Range (29)
Qty Unit Price (Ex VAT)
5+ £1.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

V-TAC 211901 is the manufacturer's part number for the LED Light Bulb GU10 6W Monochrome, classified under EEC F for efficient lighting. This LED bulb delivers energy-efficient illumination with a power output of 6 watts, suitable for applications requiring monochrome lighting solutions. The GU10 base type is compatible with standard sockets, frequently employed in residential and commercial settings. Engineers may utilise this product in various installations, including downlights and track lighting systems, where precise brightness and a single colour temperature are desired. Its energy classification and efficiency make it an optimal choice for projects aiming to reduce energy consumption while maintaining adequate lighting levels.
Type LED (monochrome)
Colour 4000K
Dimmable No
Base GU10
Bulb shape PAR16
Content 1
Energy efficiency rating F (A - G)
Product lifespan approx 20000h
Radiation Angle 38°
Rating 5 W - 7.4 W

Reviews

Be the first to submit a review

Trustpilot