Christmas Opening Hours and Delivery Dates here

V-TAC 21173 LED E14 Candle 4.5W 40W Cool White EEC F 1 Piece

Order Code:

10-9268

Brand: V-TAC MPN: 21173 EAN-13: 3800157698634

Discontinued


The V-TAC 21173 LED bulb, known as model VT-226, is a monochrome LED light designed with a candle shape and an E14 base. This 4.5 W bulb emits cool white light, equivalent to a 40 W traditional bulb, making it energy efficient. Ideal for residential use, it provides bright illumination in settings such as living rooms or decorative fixtures.
Type LED (monochrome)
Colour Cool white
Dimmable No
Base E14
Length 36.5mm
(Ø) 36.5mm
Circuits >20000
Colour temperature (Kelvin) 6400K
Colour temperature (max.) 6500K
Colour temperature (min.) 6500K
Colour temperature range 6500 - 6500 K
Dim (Ø x H) 36.5 mm x 100 mm
Energy efficiency rating F (A - G)
Equivalent to power rating 40W
Factory colour White
Height 100mm
Light bulbshape Candle shape
Luminous Flux 470lm
Operating Voltage 230V
Power 4.5W
Product lifespan approx 20000h
Total luminous flux 470lm
Version matte

Trustpilot