V-TAC 211686 LED GU10 Reflector Bulb 4.50W Daylight White 1 Piece

MPN
211686
Brand
V-TAC
EAN-13
3800157682053
Order Code
10-9266
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 224 in stock

The V-TAC 211686 LED bulb is a monochrome GU10 reflector with a power rating of 4.50 W. It emits daylight white light, making it ideal for brightening up residential or commercial spaces. Its compact size of 50 mm x 56.5 mm is suitable for applications requiring efficient lighting in confined areas.
Type Reflector bulb
Colour White
Dimmable No
Base GU10
Operating Voltage 230V
Circuits >20000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000K
Diameter 50mm
Dim (Ø x H) 50 mm x 56.5 mm
Energy efficiency rating F (A - G)
Height 56.5mm
IP Rating IP20
Length 50mm
Light bulb included Yes
Luminous Flux 400lm
Material Plastic
Product lifespan approx 20000h
Radiation Angle 100°
Rating 4.50W
Total luminous flux 400lm
Weight 0.03kg

Reviews

Be the first to submit a review

Trustpilot