V-TAC 21114 LED Light Bulb Warm white E14 8.5W 60x108mm

MPN
21114
Brand
V-TAC
EAN-13
3800170221437
Order Code
18-4860
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
3+ £1.65
10+ £1.54
50+ £1.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

V-TAC's component 21114 is an LED light bulb designed for energy-efficient, warm white illumination. With an E14 base and a compact form factor measuring 60 mm in diameter and 108 mm in height, this 8.5-watt light bulb is engineered for use in residential and commercial lighting applications requiring monochrome light output. Its energy efficiency class of F, compliant with the A to G scale, underscores its suitability for projects prioritising sustainability and reduced energy consumption. This model is often employed in task lighting, accent fixtures, and environments where space is limited, maintaining optimal luminous efficacy without compromising performance.
Type LED (monochrome)
Colour 3000K
Dimmable No
Base E14
Operating Voltage 230V
Bulb shape A60
Circuits 15000
Content 1
Diameter 60mm
Dimensions (Ø x H) 60 mm x 108 mm
Energy efficiency rating F (A - G)
Equivalent to power rating 60W
Height 108mm
Luminous Flux 806lm
Product lifespan approx 20000h
Rating 7.5 W - 9.9 W
Total luminous flux 806lm
Weight 50g

Reviews

Be the first to submit a review

Trustpilot