V-TAC 11415 PV cable 1 x 6 mm² Black 100 m H1Z2Z2-K 11415

MPN
11415
Brand
V-TAC
EAN-13
3800157690942
Order Code
18-4856
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £163.19 £138.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

V-TAC 11415 is a product featuring a PV cable 1 x 6 mm², designed to provide reliable performance in photovoltaic installations. This high-quality cable, referenced alternately as 3451496 - V-TAC 11415, is sheathed in black and supplied in a 100-metre length, conforming to H1Z2Z2-K standards for enhanced thermal and environmental resistance. The cable is engineered to ensure optimal electrical conductivity and durability under varying climatic conditions, making it ideal for use in both ground-mounted and rooftop solar power systems. Its robust construction reduces power losses and ensures longevity, making it a practical choice for engineers seeking efficiency and reliability in solar energy projects.
Type SOLAR CABLE-6 SQ.MM BLACK (100M/ROLL)
Cross Sectional Area 6mm²
Colour Black
Cable features Halogen-free
Cable Length 100m
Cable Type H1Z2Z2-K
Content 100m
Halogen-free Yes
No. of leads 1
Outer diameter 6.1mm
Product Type PV cable

Reviews

Be the first to submit a review

Trustpilot