V-TAC 11414 H1Z2Z2-K PV cable 1x4 mm² Black 100 m

MPN
11414
Brand
V-TAC
EAN-13
3800157690935
Order Code
18-4855
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £109.26 £92.87
10+ £90.08
100+ £89.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

V-TAC 11414, also referred to as 3451493, is a high-quality H1Z2Z2-K photovoltaic cable designed for efficient and reliable power transmission in solar power systems. This product features a single conductor with a cross-sectional area of 4 mm² and is insulated with durable black sheathing, ensuring robust performance across various environmental conditions. With a length of 100 metres, this cable offers substantial reach for complex installations and is suitable for applications in both residential and commercial photovoltaic systems, where it facilitates the connection between solar panels and inverters. The cable's construction supports a high voltage rating and excellent temperature resilience, making it ideal for long-term use in renewable energy projects.
Type SOLAR CABLE-4 SQ.MM BLACK (100M/ROLL)
Cross Sectional Area 4mm²
Colour Black
Cable features Halogen-free
Cable Length 100m
Cable Type H1Z2Z2-K
Content 100m
Halogen-free Yes
No. of leads 1
Outer diameter 5.5mm
Product Type PV cable

Reviews

Be the first to submit a review

Trustpilot