V-TAC 104831 LED recessed panel 12W warm white

MPN
104831
Brand
V-TAC
EAN-13
3800170223882
Order Code
18-4850
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

V-TAC 104831 is a 12W LED recessed panel featuring a warm white light, designed to provide efficient and uniform illumination. This product, also known as 3361506 - V-TAC 104831, integrates advanced LED technology to achieve a superior luminaire efficacy whilst maintaining a sleek, low-profile design suitable for modern interiors. Key attributes include its energy efficiency, with a reduced power consumption compared to traditional lighting solutions, and its long operational lifespan, minimising maintenance requirements. The panel's slim design makes it an optimal choice for applications in commercial and residential environments, such as office spaces, retail settings, and living areas, where it seamlessly integrates into ceilings to deliver consistent, high-quality lighting.
Type Square
Base LED
Bulb Type LED module
Colour Warm white
Colour Temperature 3000K
Energy Consumption 12kWh
Energy efficiency rating F (A - G)
Height 28.4mm
IP Rating IP20
Length 170.8mm
Light bulb included Yes
Luminous Flux 1200lm
Material Plastic
No. of bulbs 1
Operating Voltage 230V
Power 12W
Product Type LED recessed panel
Rating per bulb 12W
Total luminous flux 1200lm
Width 170.8mm

Reviews

Be the first to submit a review

Trustpilot