V-TAC 10200 VT-8096 LED Ceiling Light 18W EEC: F White

MPN
10200
Brand
V-TAC
EAN-13
3800170205741
Order Code
10-9225
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The V-TAC 10200 LED ceiling light is an 18 W indoor lighting solution ideal for bedrooms. It features an energy efficiency rating of F in the A-G scale and boasts a sleek white design. This ceiling light is perfect for those seeking efficient and modern bedroom lighting.
Type Ceiling light
Housing colour White
IP Rating IP54
Energy efficiency rating F (A - G)
Circuits 15000
Colour rendering index CRI 80
Colour Temperature 6500K
Colour temperature (max.) 6500K
Colour temperature (min.) 6500K
Depth 195mm
Diameter 195mm
Dimensions (Ø x H) 195 x 38mm
Height/depth 38mm
Lamp type LED (monochrome)
Length 195mm
Light outlet bulb included
Max. system power 18W
Maximum Temperature 40°C
Min. temperature -20°C
Misc Attribute Circular
Nominal Voltage 230V
Rated lifetime L70/B50 at 25 °C 25000h
Suitable for number of light sources 1
Weight 0.22kg
Width 195mm

Reviews

Be the first to submit a review

Trustpilot